
ERJ-14BQJR68U | |
|---|---|
DigiKey Part Number | P17323TR-ND - Tape & Reel (TR) P17323CT-ND - Cut Tape (CT) P17323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJR68U |
Description | RES 0.68 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJR68U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.54300 | ₱155.43 |
| 25 | ₱12.88680 | ₱322.17 |
| 50 | ₱11.37400 | ₱568.70 |
| 100 | ₱10.15920 | ₱1,015.92 |
| 250 | ₱8.93728 | ₱2,234.32 |
| 500 | ₱8.22982 | ₱4,114.91 |
| 1,000 | ₱7.66885 | ₱7,668.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.51382 | ₱32,569.10 |
| 10,000 | ₱6.26109 | ₱62,610.90 |
| 15,000 | ₱6.13790 | ₱92,068.50 |
| 25,000 | ₱6.00436 | ₱150,109.00 |
| 35,000 | ₱5.92785 | ₱207,474.75 |
| 50,000 | ₱5.85546 | ₱292,773.00 |

