ERJ-14BQJR91U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: ₱5.42745
Datasheet

Upgrade


YAGEO
In Stock: 3,170
Unit Price: ₱24.42000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.76733
Datasheet
910 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQJR91U

DigiKey Part Number
P17326TR-ND - Tape & Reel (TR)
P17326CT-ND - Cut Tape (CT)
P17326DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BQJR91U
Description
RES 0.91 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BQJR91U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱15.54300₱155.43
25₱12.88680₱322.17
50₱11.37400₱568.70
100₱10.15920₱1,015.92
250₱8.93728₱2,234.32
500₱8.22982₱4,114.91
1,000₱7.66885₱7,668.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.51382₱32,569.10
10,000₱6.26109₱62,610.90
15,000₱6.13790₱92,068.50
25,000₱6.00436₱150,109.00
35,000₱5.92785₱207,474.75
50,000₱5.85546₱292,773.00
Manufacturers Standard Package