ERJ-14NF12R0U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: ₱11.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱7.56297
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.85189
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱4.52008
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.18346
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.25718
Datasheet

Similar


YAGEO
In Stock: 4,503
Unit Price: ₱8.93000
Datasheet
12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF12R0U

DigiKey Part Number
P12AATR-ND - Tape & Reel (TR)
P12AACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-14NF12R0U
Description
RES SMD 12 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF12R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.87000₱17.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.44503₱34,450.30