
ERJ-14NF1581U | |
|---|---|
DigiKey Part Number | P1.58KAATR-ND - Tape & Reel (TR) P1.58KAACT-ND - Cut Tape (CT) P1.58KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1581U |
Description | RES SMD 1.58K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1581U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.58800 | ₱95.88 |
| 25 | ₱7.76520 | ₱194.13 |
| 50 | ₱6.74100 | ₱337.05 |
| 100 | ₱5.91330 | ₱591.33 |
| 250 | ₱5.08556 | ₱1,271.39 |
| 500 | ₱4.60798 | ₱2,303.99 |
| 1,000 | ₱4.22924 | ₱4,229.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.62207 | ₱18,110.35 |

