
ERJ-14NF2702U | |
|---|---|
DigiKey Part Number | 10-ERJ-14NF2702UTR-ND - Tape & Reel (TR) 10-ERJ-14NF2702UCT-ND - Cut Tape (CT) 10-ERJ-14NF2702UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2702U |
Description | RES SMD 27K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2702U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱9.94500 | ₱99.45 |
| 25 | ₱8.07480 | ₱201.87 |
| 50 | ₱7.00300 | ₱350.15 |
| 100 | ₱6.14560 | ₱614.56 |
| 250 | ₱5.28564 | ₱1,321.41 |
| 500 | ₱4.78902 | ₱2,394.51 |
| 1,000 | ₱4.39479 | ₱4,394.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.62207 | ₱18,110.35 |
| 10,000 | ₱3.44503 | ₱34,450.30 |
| 15,000 | ₱3.35874 | ₱50,381.10 |
| 25,000 | ₱3.26522 | ₱81,630.50 |
| 35,000 | ₱3.21165 | ₱112,407.75 |
| 50,000 | ₱3.16096 | ₱158,048.00 |

