ERJ-14NF3161U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: ₱1.68026
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱7.56297
Datasheet

Direct


Vishay Dale
In Stock: 7,857
Unit Price: ₱12.51000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.17072
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.25718
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.18695
Datasheet
3.16 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF3161U

DigiKey Part Number
P3.16KAATR-ND - Tape & Reel (TR)
P3.16KAACT-ND - Cut Tape (CT)
P3.16KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF3161U
Description
RES SMD 3.16K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF3161U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱9.94500₱99.45
25₱8.07480₱201.87
50₱7.00300₱350.15
100₱6.14560₱614.56
250₱5.28564₱1,321.41
500₱4.78902₱2,394.51
1,000₱4.39479₱4,394.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.62207₱18,110.35
10,000₱3.44503₱34,450.30
15,000₱3.35874₱50,381.10
25,000₱3.26522₱81,630.50
35,000₱3.21165₱112,407.75
50,000₱3.16096₱158,048.00
Manufacturers Standard Package