
ERJ-14NF37R4U | |
|---|---|
DigiKey Part Number | P37.4AATR-ND - Tape & Reel (TR) P37.4AACT-ND - Cut Tape (CT) P37.4AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF37R4U |
Description | RES SMD 37.4 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF37R4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.81300 | ₱88.13 |
| 25 | ₱7.14600 | ₱178.65 |
| 50 | ₱6.16940 | ₱308.47 |
| 100 | ₱5.40120 | ₱540.12 |
| 250 | ₱4.62824 | ₱1,157.06 |
| 500 | ₱4.18280 | ₱2,091.40 |
| 1,000 | ₱3.82907 | ₱3,829.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.32920 | ₱16,646.00 |
| 10,000 | ₱3.16115 | ₱31,611.50 |
| 15,000 | ₱3.07921 | ₱46,188.15 |
| 25,000 | ₱2.99041 | ₱74,760.25 |
| 35,000 | ₱2.93954 | ₱102,883.90 |
| 50,000 | ₱2.89144 | ₱144,572.00 |

