
ERJ-14NF4641U | |
|---|---|
DigiKey Part Number | P4.64KAATR-ND - Tape & Reel (TR) P4.64KAACT-ND - Cut Tape (CT) P4.64KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF4641U |
Description | RES SMD 4.64K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF4641U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F4641V | Panasonic Industry | 0 | 10-ERJ-P06F4641VCT-ND | ₱11.31000 | MFR Recommended |
| ERJ-S14F4641U | Panasonic Industry | 0 | ERJ-S14F4641U-ND | ₱7.56297 | Upgrade |
| CRCW12104K64FKEA | Vishay Dale | 4,906 | 541-4.64KAACT-ND | ₱12.51000 | Direct |
| CRCW12104K64FKTA | Vishay Dale | 0 | CRCW12104K64FKTA-ND | ₱4.28391 | Direct |
| AC1210FR-074K64L | YAGEO | 0 | AC1210FR-074K64L-ND | ₱2.18346 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱9.94500 | ₱99.45 |
| 25 | ₱8.07480 | ₱201.87 |
| 50 | ₱7.00300 | ₱350.15 |
| 100 | ₱6.14560 | ₱614.56 |
| 250 | ₱5.28564 | ₱1,321.41 |
| 500 | ₱4.78902 | ₱2,394.51 |
| 1,000 | ₱4.39479 | ₱4,394.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.62207 | ₱18,110.35 |
| 10,000 | ₱3.44503 | ₱34,450.30 |
| 15,000 | ₱3.35874 | ₱50,381.10 |
| 25,000 | ₱3.26522 | ₱81,630.50 |
| 35,000 | ₱3.21165 | ₱112,407.75 |
| 50,000 | ₱3.16096 | ₱158,048.00 |

