0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14Y0R00U

DigiKey Part Number
10-ERJ-14Y0R00UTR-ND - Tape & Reel (TR)
10-ERJ-14Y0R00UCT-ND - Cut Tape (CT)
10-ERJ-14Y0R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14Y0R00U
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14Y0R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,583
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.72900₱67.29
25₱5.66920₱141.73
50₱5.00220₱250.11
100₱4.43050₱443.05
250₱3.79692₱949.23
500₱3.40150₱1,700.75
1,000₱3.06444₱3,064.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.51325₱12,566.25
10,000₱2.31292₱23,129.20
15,000₱2.20998₱33,149.70
25,000₱2.09359₱52,339.75
35,000₱2.02419₱70,846.65
50,000₱1.95641₱97,820.50
Manufacturers Standard Package