
ERJ-14YJ103U | |
|---|---|
DigiKey Part Number | P10KVTR-ND - Tape & Reel (TR) P10KVCT-ND - Cut Tape (CT) P10KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ103U |
Description | RES SMD 10K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ103U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J103U | Panasonic Industry | 46,372 | P10KASCT-ND | ₱0.91000 | Direct |
| ERJ-P06J103V | Panasonic Industry | 3,818 | P10KADCT-ND | ₱0.55000 | MFR Recommended |
| ERJ-S14J103U | Panasonic Industry | 0 | ERJ-S14J103U-ND | ₱0.34503 | Upgrade |
| ERJ-T14J103U | Panasonic Industry | 0 | ERJ-T14J103U-ND | ₱0.17678 | Upgrade |
| CRCW121010K0JNEA | Vishay Dale | 32,015 | 541-10KVCT-ND | ₱0.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.44400 | ₱74.44 |
| 25 | ₱5.95520 | ₱148.88 |
| 50 | ₱5.08560 | ₱254.28 |
| 100 | ₱4.41860 | ₱441.86 |
| 250 | ₱3.73976 | ₱934.94 |
| 500 | ₱3.34790 | ₱1,673.95 |
| 1,000 | ₱3.03765 | ₱3,037.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.44667 | ₱12,233.35 |
| 10,000 | ₱2.30774 | ₱23,077.40 |
| 15,000 | ₱2.24011 | ₱33,601.65 |
| 25,000 | ₱2.16674 | ₱54,168.50 |
| 35,000 | ₱2.12476 | ₱74,366.60 |
| 50,000 | ₱2.08505 | ₱104,252.50 |

