470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ471U

DigiKey Part Number
P470VTR-ND - Tape & Reel (TR)
P470VCT-ND - Cut Tape (CT)
P470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ471U
Description
RES SMD 470 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ471U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱7.44400₱74.44
25₱5.95520₱148.88
50₱5.08560₱254.28
100₱4.41860₱441.86
250₱3.73976₱934.94
500₱3.34790₱1,673.95
1,000₱3.03765₱3,037.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.44667₱12,233.35
10,000₱2.30774₱23,077.40
15,000₱2.24011₱33,601.65
25,000₱2.16674₱54,168.50
35,000₱2.12476₱74,366.60
50,000₱2.08505₱104,252.50
Manufacturers Standard Package