
ERJ-1GJJ121C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ121CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ121CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ121CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ121C |
Description | RES SMD 120 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.22800 | ₱42.28 |
| 25 | ₱3.28720 | ₱82.18 |
| 50 | ₱2.75120 | ₱137.56 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.91036 | ₱477.59 |
| 500 | ₱1.66978 | ₱834.89 |
| 1,000 | ₱1.47922 | ₱1,479.22 |
| 5,000 | ₱1.17552 | ₱5,877.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.00489 | ₱15,073.35 |
| 30,000 | ₱0.94589 | ₱28,376.70 |
| 45,000 | ₱0.91714 | ₱41,271.30 |
| 75,000 | ₱0.88598 | ₱66,448.50 |
| 105,000 | ₱0.86814 | ₱91,154.70 |
| 150,000 | ₱0.85127 | ₱127,690.50 |

