
ERJ-1GJJ1R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ1R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ1R0CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ1R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ1R0C |
Description | RES SMD 1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.22800 | ₱42.28 |
| 25 | ₱3.28720 | ₱82.18 |
| 50 | ₱2.75120 | ₱137.56 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.91036 | ₱477.59 |
| 500 | ₱1.66978 | ₱834.89 |
| 1,000 | ₱1.47922 | ₱1,479.22 |
| 5,000 | ₱1.17552 | ₱5,877.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.00489 | ₱15,073.35 |
| 30,000 | ₱0.94589 | ₱28,376.70 |
| 45,000 | ₱0.91714 | ₱41,271.30 |
| 75,000 | ₱0.88598 | ₱66,448.50 |
| 105,000 | ₱0.86814 | ₱91,154.70 |
| 150,000 | ₱0.85127 | ₱127,690.50 |

