22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ220C

DigiKey Part Number
10-ERJ-1GJJ220CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ220CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ220CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ220C
Description
RES SMD 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,564
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.22800₱42.28
25₱3.28720₱82.18
50₱2.75120₱137.56
100₱2.32840₱232.84
250₱1.91036₱477.59
500₱1.66978₱834.89
1,000₱1.47922₱1,479.22
5,000₱1.17552₱5,877.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.00489₱15,073.35
30,000₱0.94589₱28,376.70
45,000₱0.91714₱41,271.30
75,000₱0.88598₱66,448.50
105,000₱0.86814₱91,154.70
150,000₱0.85127₱127,690.50
Manufacturers Standard Package