
ERJ-1GNF3163C | |
|---|---|
DigiKey Part Number | P122929TR-ND - Tape & Reel (TR) P122929CT-ND - Cut Tape (CT) P122929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF3163C |
Description | RES SMD 316K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF3163C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱2.00080 | ₱50.02 |
| 50 | ₱1.64360 | ₱82.18 |
| 100 | ₱1.36370 | ₱136.37 |
| 250 | ₱1.08620 | ₱271.55 |
| 500 | ₱0.93018 | ₱465.09 |
| 1,000 | ₱0.80571 | ₱805.71 |
| 5,000 | ₱0.60920 | ₱3,046.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.50486 | ₱7,572.90 |
| 30,000 | ₱0.46687 | ₱14,006.10 |
| 45,000 | ₱0.44837 | ₱20,176.65 |
| 75,000 | ₱0.42833 | ₱32,124.75 |
| 105,000 | ₱0.41687 | ₱43,771.35 |
| 150,000 | ₱0.40602 | ₱60,903.00 |

