360 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF3600C

DigiKey Part Number
P122961TR-ND - Tape & Reel (TR)
P122961CT-ND - Cut Tape (CT)
P122961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF3600C
Description
RES SMD 360 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF3600C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,316
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
25₱2.00080₱50.02
50₱1.64360₱82.18
100₱1.36370₱136.37
250₱1.08620₱271.55
500₱0.93018₱465.09
1,000₱0.80571₱805.71
5,000₱0.60920₱3,046.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.50486₱7,572.90
30,000₱0.46687₱14,006.10
45,000₱0.44837₱20,176.65
75,000₱0.42833₱32,124.75
105,000₱0.41687₱43,771.35
150,000₱0.40602₱60,903.00
Manufacturers Standard Package