
ERJ-1GNJ113C | |
|---|---|
DigiKey Part Number | P123229TR-ND - Tape & Reel (TR) P123229CT-ND - Cut Tape (CT) P123229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ113C |
Description | RES SMD 11K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ113C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.71936 | ₱179.84 |
| 500 | ₱0.60622 | ₱303.11 |
| 1,000 | ₱0.51689 | ₱516.89 |
| 5,000 | ₱0.37588 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.30351 | ₱4,552.65 |
| 30,000 | ₱0.27641 | ₱8,292.30 |
| 45,000 | ₱0.26322 | ₱11,844.90 |
| 75,000 | ₱0.24895 | ₱18,671.25 |
| 105,000 | ₱0.24079 | ₱25,282.95 |
| 150,000 | ₱0.23307 | ₱34,960.50 |


