12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ120C

DigiKey Part Number
P123232TR-ND - Tape & Reel (TR)
P123232CT-ND - Cut Tape (CT)
P123232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ120C
Description
RES SMD 12 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ120C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,985
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.30351₱4,552.65
30,000₱0.27641₱8,292.30
45,000₱0.26322₱11,844.90
75,000₱0.24895₱18,671.25
105,000₱0.24079₱25,282.95
150,000₱0.23307₱34,960.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.38160₱34.54
50₱1.11960₱55.98
100₱0.92300₱92.30
250₱0.71936₱179.84
500₱0.60622₱303.11
1,000₱0.51689₱516.89
5,000₱0.37588₱1,879.40
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.23880₱30.97
50₱1.00040₱50.02
100₱0.82180₱82.18
250₱0.63836₱159.59
500₱0.53596₱267.98
1,000₱0.45615₱456.15
5,000₱0.32991₱1,649.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.