
ERJ-1GNJ1R0C | |
|---|---|
DigiKey Part Number | P123262TR-ND - Tape & Reel (TR) P123262CT-ND - Cut Tape (CT) P123262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ1R0C |
Description | RES SMD 1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ1R0C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GJJ1R0C | Panasonic Industry | 21,400 | 10-ERJ-1GJJ1R0CCT-ND | ₱8.93000 | Parametric Equivalent |
| ERJ-U01J1R0C | Panasonic Industry | 17,222 | 10-ERJ-U01J1R0CCT-ND | ₱13.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.71936 | ₱179.84 |
| 500 | ₱0.60622 | ₱303.11 |
| 1,000 | ₱0.51689 | ₱516.89 |
| 5,000 | ₱0.37588 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.30351 | ₱4,552.65 |
| 30,000 | ₱0.27641 | ₱8,292.30 |
| 45,000 | ₱0.26322 | ₱11,844.90 |
| 75,000 | ₱0.24895 | ₱18,671.25 |
| 105,000 | ₱0.24079 | ₱25,282.95 |
| 150,000 | ₱0.23307 | ₱34,960.50 |


