
ERJ-1GNJ474C | |
|---|---|
DigiKey Part Number | P123334TR-ND - Tape & Reel (TR) P123334CT-ND - Cut Tape (CT) P123334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ474C |
Description | RES SMD 470K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ474C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201470KJNED | Vishay Dale | 2,435 | 541-470KAGCT-ND | ₱5.96000 | Direct |
| RMCF0201JT470K | Stackpole Electronics Inc | 9,975 | 738-RMCF0201JT470KCT-ND | ₱5.96000 | Direct |
| AC0201FR-07470KL | YAGEO | 9,801 | YAG5214CT-ND | ₱5.96000 | Upgrade |
| CRCW0201470KFKED | Vishay Dale | 7,265 | 541-CRCW0201470KFKEDCT-ND | ₱13.10000 | Upgrade |
| CRCW0201470KFNED | Vishay Dale | 6,298 | 541-CRCW0201470KFNEDCT-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱1.90300 | ₱19.03 |
| 25 | ₱1.42440 | ₱35.61 |
| 50 | ₱1.15420 | ₱57.71 |
| 100 | ₱0.95150 | ₱95.15 |
| 250 | ₱0.74160 | ₱185.40 |
| 500 | ₱0.62496 | ₱312.48 |
| 1,000 | ₱0.53287 | ₱532.87 |
| 5,000 | ₱0.38749 | ₱1,937.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.31288 | ₱4,693.20 |
| 30,000 | ₱0.28495 | ₱8,548.50 |
| 45,000 | ₱0.27136 | ₱12,211.20 |
| 75,000 | ₱0.25664 | ₱19,248.00 |
| 105,000 | ₱0.24823 | ₱26,064.15 |
| 150,000 | ₱0.24027 | ₱36,040.50 |


