5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ5R6C

DigiKey Part Number
P123351TR-ND - Tape & Reel (TR)
P123351CT-ND - Cut Tape (CT)
P123351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ5R6C
Description
RES SMD 5.6 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ5R6C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-100/ +600ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.38160₱34.54
50₱1.11960₱55.98
100₱0.92300₱92.30
250₱0.71936₱179.84
500₱0.60622₱303.11
1,000₱0.51689₱516.89
5,000₱0.37588₱1,879.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.30351₱4,552.65
30,000₱0.27641₱8,292.30
45,000₱0.26322₱11,844.90
75,000₱0.24895₱18,671.25
105,000₱0.24079₱25,282.95
150,000₱0.23307₱34,960.50
Manufacturers Standard Package