115 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1150U

DigiKey Part Number
PT115AFTR-ND - Tape & Reel (TR)
PT115AFCT-ND - Cut Tape (CT)
PT115AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1150U
Description
RES SMD 115 OHM 1% 1W 2512
Customer Reference
Detailed Description
115 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1150U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,527
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱28.76300₱287.63
25₱24.58240₱614.56
50₱22.17640₱1,108.82
100₱20.25890₱2,025.89
250₱18.31996₱4,579.99
500₱17.19804₱8,599.02
1,000₱16.30539₱16,305.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱14.46261₱57,850.44
8,000₱14.02946₱112,235.68
12,000₱13.81813₱165,817.56
20,000₱13.58904₱271,780.80
28,000₱13.45775₱376,817.00
40,000₱13.33356₱533,342.40
Manufacturers Standard Package