
ERJ-1TNF1502U | |
|---|---|
DigiKey Part Number | PT15.0KAFTR-ND - Tape & Reel (TR) PT15.0KAFCT-ND - Cut Tape (CT) PT15.0KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1502U |
Description | RES SMD 15K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1502U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.69905 | ₱46,796.20 |
| 8,000 | ₱11.61992 | ₱92,959.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱25.30900 | ₱253.09 |
| 25 | ₱21.15200 | ₱528.80 |
| 50 | ₱18.27000 | ₱913.50 |
| 100 | ₱15.88790 | ₱1,588.79 |
| 250 | ₱13.57024 | ₱3,392.56 |
| 500 | ₱13.28680 | ₱6,643.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱26.79800 | ₱267.98 |
| 25 | ₱22.81960 | ₱570.49 |
| 50 | ₱20.53280 | ₱1,026.64 |
| 100 | ₱18.71660 | ₱1,871.66 |
| 250 | ₱16.87648 | ₱4,219.12 |
| 500 | ₱15.81172 | ₱7,905.86 |
| 1,000 | ₱14.96432 | ₱14,964.32 |

