ERJ-1TNF2210U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱15.00690
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱3.66114
Datasheet

Direct


Vishay Dale
In Stock: 4,784
Unit Price: ₱16.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱3.44810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱8.40965
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱16.67000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱15.63069
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱17.61876
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱10.93993
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱5.00399
Datasheet

Similar


YAGEO
In Stock: 7,775
Unit Price: ₱17.87000
Datasheet
221 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF2210U

DigiKey Part Number
10-ERJ-1TNF2210UTR-ND - Tape & Reel (TR)
10-ERJ-1TNF2210UCT-ND - Cut Tape (CT)
10-ERJ-1TNF2210UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF2210U
Description
RES SMD 221 OHM 1% 1W 2512
Customer Reference
Detailed Description
221 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF2210U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱14.46261₱57,850.44
Manufacturers Standard Package