
ERJ-1TNF2872U | |
|---|---|
DigiKey Part Number | PT28.7KAFTR-ND - Tape & Reel (TR) PT28.7KAFCT-ND - Cut Tape (CT) PT28.7KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2872U |
Description | RES SMD 28.7K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2872U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱28.76300 | ₱287.63 |
| 25 | ₱24.58240 | ₱614.56 |
| 50 | ₱22.17640 | ₱1,108.82 |
| 100 | ₱20.25890 | ₱2,025.89 |
| 250 | ₱18.31996 | ₱4,579.99 |
| 500 | ₱17.19804 | ₱8,599.02 |
| 1,000 | ₱16.30539 | ₱16,305.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.46261 | ₱57,850.44 |
| 8,000 | ₱14.02946 | ₱112,235.68 |
| 12,000 | ₱13.81813 | ₱165,817.56 |
| 20,000 | ₱13.58904 | ₱271,780.80 |
| 28,000 | ₱13.45775 | ₱376,817.00 |
| 40,000 | ₱13.33356 | ₱533,342.40 |

