1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYF105U

DigiKey Part Number
PT1MAETR-ND - Tape & Reel (TR)
PT1MAECT-ND - Cut Tape (CT)
PT1MAEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYF105U
Description
RES SMD 1M OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYF105U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,519
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱31.08500₱310.85
25₱26.67840₱666.96
50₱24.12960₱1,206.48
100₱22.09900₱2,209.90
250₱20.04928₱5,012.32
500₱18.86068₱9,430.34
1,000₱17.91621₱17,916.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱15.94094₱63,763.76
8,000₱15.48226₱123,858.08
12,000₱15.25850₱183,102.00
20,000₱15.01595₱300,319.00
28,000₱14.87697₱416,555.16
40,000₱14.74544₱589,817.60
Manufacturers Standard Package