
ERJ-1TYF105U | |
|---|---|
DigiKey Part Number | PT1MAETR-ND - Tape & Reel (TR) PT1MAECT-ND - Cut Tape (CT) PT1MAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF105U |
Description | RES SMD 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF105U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱31.08500 | ₱310.85 |
| 25 | ₱26.67840 | ₱666.96 |
| 50 | ₱24.12960 | ₱1,206.48 |
| 100 | ₱22.09900 | ₱2,209.90 |
| 250 | ₱20.04928 | ₱5,012.32 |
| 500 | ₱18.86068 | ₱9,430.34 |
| 1,000 | ₱17.91621 | ₱17,916.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.94094 | ₱63,763.76 |
| 8,000 | ₱15.48226 | ₱123,858.08 |
| 12,000 | ₱15.25850 | ₱183,102.00 |
| 20,000 | ₱15.01595 | ₱300,319.00 |
| 28,000 | ₱14.87697 | ₱416,555.16 |
| 40,000 | ₱14.74544 | ₱589,817.60 |

