2.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ2R7U

DigiKey Part Number
PT2.7XTR-ND - Tape & Reel (TR)
PT2.7XCT-ND - Cut Tape (CT)
PT2.7XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ2R7U
Description
RES SMD 2.7 OHM 5% 1W 2512
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ2R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,549
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱17.86500₱178.65
25₱14.91120₱372.78
50₱13.20820₱660.41
100₱11.86240₱1,186.24
250₱10.50464₱2,626.16
500₱9.71976₱4,859.88
1,000₱9.09507₱9,095.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.89425₱31,577.00
8,000₱7.59173₱60,733.84
12,000₱7.44425₱89,331.00
20,000₱7.28428₱145,685.60
28,000₱7.19266₱201,394.48
40,000₱7.10595₱284,238.00
Manufacturers Standard Package