3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ332U

DigiKey Part Number
PT3.3KXTR-ND - Tape & Reel (TR)
PT3.3KXCT-ND - Cut Tape (CT)
PT3.3KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ332U
Description
RES SMD 3.3K OHM 5% 1W 2512
Customer Reference
Detailed Description
3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ332U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,721
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱16.85300₱168.53
25₱14.05400₱351.35
50₱12.45780₱622.89
100₱11.19540₱1,119.54
250₱9.90912₱2,477.28
500₱9.16950₱4,584.75
1,000₱8.31497₱8,314.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.48201₱29,928.04
8,000₱7.30284₱58,422.72
12,000₱7.27448₱87,293.76
20,000₱7.24202₱144,840.40
28,000₱7.19266₱201,394.48
40,000₱7.10595₱284,238.00
Manufacturers Standard Package