
ERJ-1TYJ5R6U | |
|---|---|
DigiKey Part Number | PT5.6XTR-ND - Tape & Reel (TR) PT5.6XCT-ND - Cut Tape (CT) PT5.6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ5R6U |
Description | RES SMD 5.6 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ5R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.11600 | ₱191.16 |
| 25 | ₱16.00720 | ₱400.18 |
| 50 | ₱14.22060 | ₱711.03 |
| 100 | ₱12.80330 | ₱1,280.33 |
| 250 | ₱11.37168 | ₱2,842.92 |
| 500 | ₱10.54512 | ₱5,272.56 |
| 1,000 | ₱9.88768 | ₱9,887.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.61138 | ₱34,445.52 |
| 8,000 | ₱8.29271 | ₱66,341.68 |
| 12,000 | ₱8.13731 | ₱97,647.72 |
| 20,000 | ₱7.96880 | ₱159,376.00 |
| 28,000 | ₱7.87230 | ₱220,424.40 |
| 40,000 | ₱7.78095 | ₱311,238.00 |

