680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ681U

DigiKey Part Number
PT680XTR-ND - Tape & Reel (TR)
PT680XCT-ND - Cut Tape (CT)
PT680XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ681U
Description
RES SMD 680 OHM 5% 1W 2512
Customer Reference
Detailed Description
680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ681U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,686
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱19.11600₱191.16
25₱16.00720₱400.18
50₱14.22060₱711.03
100₱12.80330₱1,280.33
250₱11.37168₱2,842.92
500₱10.54512₱5,272.56
1,000₱9.88768₱9,887.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.61138₱34,445.52
8,000₱8.29271₱66,341.68
12,000₱8.13731₱97,647.72
20,000₱7.96880₱159,376.00
28,000₱7.87230₱220,424.40
40,000₱7.78095₱311,238.00
Manufacturers Standard Package