


ERJ-2GEJ152X | |
|---|---|
DigiKey Part Number | P1.5KJTR-ND - Tape & Reel (TR) P1.5KJCT-ND - Cut Tape (CT) P1.5KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ152X |
Description | RES SMD 1.5K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ152X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26381 | ₱2,638.10 |
| 20,000 | ₱0.23680 | ₱4,736.00 |
| 30,000 | ₱0.22369 | ₱6,710.70 |
| 50,000 | ₱0.20950 | ₱10,475.00 |
| 70,000 | ₱0.20137 | ₱14,095.90 |
| 100,000 | ₱0.19370 | ₱19,370.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.19120 | ₱29.78 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.78610 | ₱78.61 |
| 250 | ₱0.60980 | ₱152.45 |
| 500 | ₱0.51094 | ₱255.47 |
| 1,000 | ₱0.43233 | ₱432.33 |
| 5,000 | ₱0.30954 | ₱1,547.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.14320 | ₱28.58 |
| 50 | ₱0.91700 | ₱45.85 |
| 100 | ₱0.74440 | ₱74.44 |
| 250 | ₱0.57644 | ₱144.11 |
| 500 | ₱0.48116 | ₱240.58 |
| 1,000 | ₱0.40792 | ₱407.92 |
| 5,000 | ₱0.29203 | ₱1,460.15 |



