


ERJ-2GEJ1R0X | |
|---|---|
DigiKey Part Number | P1.0JTR-ND - Tape & Reel (TR) P1.0JCT-ND - Cut Tape (CT) P1.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ1R0X |
Description | RES SMD 1 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ1R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.28640 | ₱32.16 |
| 50 | ₱1.03620 | ₱51.81 |
| 100 | ₱0.83970 | ₱83.97 |
| 250 | ₱0.65504 | ₱163.76 |
| 500 | ₱0.54906 | ₱274.53 |
| 1,000 | ₱0.46687 | ₱466.87 |
| 5,000 | ₱0.33646 | ₱1,682.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.28757 | ₱2,875.70 |
| 20,000 | ₱0.25889 | ₱5,177.80 |
| 30,000 | ₱0.24497 | ₱7,349.10 |
| 50,000 | ₱0.22989 | ₱11,494.50 |
| 70,000 | ₱0.22127 | ₱15,488.90 |
| 100,000 | ₱0.21312 | ₱21,312.00 |

