3.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD3901X

DigiKey Part Number
10-ERJ-2RHD3901XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD3901XCT-ND - Cut Tape (CT)
10-ERJ-2RHD3901XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD3901X
Description
RES 3.9K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD3901X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,833
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱3.99000₱39.90
25₱3.09680₱77.42
50₱2.59640₱129.82
100₱2.19140₱219.14
250₱1.78888₱447.22
500₱1.56022₱780.11
1,000₱1.37918₱1,379.18
5,000₱1.08988₱5,449.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.96799₱9,679.90
20,000₱0.90376₱18,075.20
30,000₱0.87247₱26,174.10
50,000₱0.83858₱41,929.00
70,000₱0.81919₱57,343.30
100,000₱0.80084₱80,084.00
Manufacturers Standard Package