


ERJ-2RKF1602X | |
|---|---|
DigiKey Part Number | P16.0KLTR-ND - Tape & Reel (TR) P16.0KLCT-ND - Cut Tape (CT) P16.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1602X |
Description | RES SMD 16K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1602X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.71936 | ₱179.84 |
| 500 | ₱0.60622 | ₱303.11 |
| 1,000 | ₱0.51689 | ₱516.89 |
| 5,000 | ₱0.37588 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32252 | ₱3,225.20 |
| 20,000 | ₱0.29150 | ₱5,830.00 |
| 30,000 | ₱0.27641 | ₱8,292.30 |
| 50,000 | ₱0.26008 | ₱13,004.00 |
| 70,000 | ₱0.25074 | ₱17,551.80 |
| 100,000 | ₱0.24191 | ₱24,191.00 |

