


ERJ-2RKF2102X | |
|---|---|
DigiKey Part Number | P21.0KLTR-ND - Tape & Reel (TR) P21.0KLCT-ND - Cut Tape (CT) P21.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2102X |
Description | RES SMD 21K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2102X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP2102F | KOA Speer Electronics, Inc. | 23,249 | 2019-RK73H1ETTP2102FCT-ND | ₱5.96000 | Parametric Equivalent |
| RK73H1ETTPD2102F | KOA Speer Electronics, Inc. | 39,950 | 2019-RK73H1ETTPD2102FCT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.71936 | ₱179.84 |
| 500 | ₱0.60622 | ₱303.11 |
| 1,000 | ₱0.51689 | ₱516.89 |
| 5,000 | ₱0.37588 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32252 | ₱3,225.20 |
| 20,000 | ₱0.29150 | ₱5,830.00 |
| 30,000 | ₱0.27641 | ₱8,292.30 |
| 50,000 | ₱0.26008 | ₱13,004.00 |
| 70,000 | ₱0.25074 | ₱17,551.80 |
| 100,000 | ₱0.24191 | ₱24,191.00 |


