2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF2321X

DigiKey Part Number
P2.32KLTR-ND - Tape & Reel (TR)
P2.32KLCT-ND - Cut Tape (CT)
P2.32KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF2321X
Description
RES SMD 2.32K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF2321X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,125
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.38160₱34.54
50₱1.11960₱55.98
100₱0.92300₱92.30
250₱0.71936₱179.84
500₱0.60622₱303.11
1,000₱0.51689₱516.89
5,000₱0.37588₱1,879.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32252₱3,225.20
20,000₱0.29150₱5,830.00
30,000₱0.27641₱8,292.30
50,000₱0.26008₱13,004.00
70,000₱0.25074₱17,551.80
100,000₱0.24191₱24,191.00
Manufacturers Standard Package