
ERJ-3EKF1022V | |
|---|---|
DigiKey Part Number | P10.2KHTR-ND - Tape & Reel (TR) P10.2KHCT-ND - Cut Tape (CT) P10.2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1022V |
Description | RES SMD 10.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1022V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FG10K2 | Stackpole Electronics Inc | 390 | 738-RMCF0603FG10K2CT-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.71520 | ₱42.88 |
| 50 | ₱1.40540 | ₱70.27 |
| 100 | ₱1.16120 | ₱116.12 |
| 250 | ₱0.91944 | ₱229.86 |
| 500 | ₱0.78248 | ₱391.24 |
| 1,000 | ₱0.67351 | ₱673.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.48247 | ₱2,412.35 |
| 10,000 | ₱0.43460 | ₱4,346.00 |
| 15,000 | ₱0.41133 | ₱6,169.95 |
| 25,000 | ₱0.38612 | ₱9,653.00 |
| 35,000 | ₱0.37171 | ₱13,009.85 |
| 50,000 | ₱0.35809 | ₱17,904.50 |


