
ERJ-3EKF46R4V | |
|---|---|
DigiKey Part Number | P46.4HTR-ND - Tape & Reel (TR) P46.4HCT-ND - Cut Tape (CT) P46.4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF46R4V |
Description | RES SMD 46.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF46R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.52440 | ₱38.11 |
| 50 | ₱1.25060 | ₱62.53 |
| 100 | ₱1.03020 | ₱103.02 |
| 250 | ₱0.81228 | ₱203.07 |
| 500 | ₱0.68958 | ₱344.79 |
| 1,000 | ₱0.59252 | ₱592.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.39374 | ₱1,968.70 |
| 10,000 | ₱0.32491 | ₱3,249.10 |
| 15,000 | ₱0.32264 | ₱4,839.60 |
| 25,000 | ₱0.32000 | ₱8,000.00 |
| 35,000 | ₱0.31842 | ₱11,144.70 |
| 50,000 | ₱0.31688 | ₱15,844.00 |


