
ERJ-3EKF7503V | |
|---|---|
DigiKey Part Number | P750KHTR-ND - Tape & Reel (TR) P750KHCT-ND - Cut Tape (CT) P750KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF7503V |
Description | RES SMD 750K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF7503V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.71520 | ₱42.88 |
| 50 | ₱1.40540 | ₱70.27 |
| 100 | ₱1.16120 | ₱116.12 |
| 250 | ₱0.91944 | ₱229.86 |
| 500 | ₱0.78248 | ₱391.24 |
| 1,000 | ₱0.67351 | ₱673.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.48247 | ₱2,412.35 |
| 10,000 | ₱0.43460 | ₱4,346.00 |
| 15,000 | ₱0.41133 | ₱6,169.95 |
| 25,000 | ₱0.38612 | ₱9,653.00 |
| 35,000 | ₱0.37171 | ₱13,009.85 |
| 50,000 | ₱0.35809 | ₱17,904.50 |


