953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF9530V

DigiKey Part Number
P953HTR-ND - Tape & Reel (TR)
P953HCT-ND - Cut Tape (CT)
P953HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF9530V
Description
RES SMD 953 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF9530V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,927
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱1.71520₱42.88
50₱1.40540₱70.27
100₱1.16120₱116.12
250₱0.91944₱229.86
500₱0.78248₱391.24
1,000₱0.67351₱673.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.48247₱2,412.35
10,000₱0.43460₱4,346.00
15,000₱0.41133₱6,169.95
25,000₱0.38612₱9,653.00
35,000₱0.37171₱13,009.85
50,000₱0.35809₱17,904.50
Manufacturers Standard Package