11 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ110V

DigiKey Part Number
P11GTR-ND - Tape & Reel (TR)
P11GCT-ND - Cut Tape (CT)
P11GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ110V
Description
RES SMD 11 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ110V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,576
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
25₱1.33400₱33.35
50₱1.07200₱53.60
100₱0.87540₱87.54
250₱0.68124₱170.31
500₱0.57288₱286.44
1,000₱0.48712₱487.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.33908₱1,695.40
10,000₱0.30162₱3,016.20
15,000₱0.28350₱4,252.50
25,000₱0.26385₱6,596.25
35,000₱0.25263₱8,842.05
50,000₱0.24202₱12,101.00
Manufacturers Standard Package