
ERJ-3GEYJ184V | |
|---|---|
DigiKey Part Number | P180KGTR-ND - Tape & Reel (TR) P180KGCT-ND - Cut Tape (CT) P180KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ184V |
Description | RES SMD 180K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ184V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.52440 | ₱38.11 |
| 50 | ₱1.23860 | ₱61.93 |
| 100 | ₱1.01240 | ₱101.24 |
| 250 | ₱0.79560 | ₱198.90 |
| 500 | ₱0.67292 | ₱336.46 |
| 1,000 | ₱0.57644 | ₱576.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.40720 | ₱2,036.00 |
| 10,000 | ₱0.36468 | ₱3,646.80 |
| 15,000 | ₱0.34400 | ₱5,160.00 |
| 25,000 | ₱0.32162 | ₱8,040.50 |
| 35,000 | ₱0.30883 | ₱10,809.05 |
| 50,000 | ₱0.29675 | ₱14,837.50 |



