
ERJ-3GEYJ474V | |
|---|---|
DigiKey Part Number | P470KGTR-ND - Tape & Reel (TR) P470KGCT-ND - Cut Tape (CT) P470KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ474V |
Description | RES SMD 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ474V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 25 | ₱1.61960 | ₱40.49 |
| 50 | ₱1.32200 | ₱66.10 |
| 100 | ₱1.09570 | ₱109.57 |
| 250 | ₱0.86228 | ₱215.57 |
| 500 | ₱0.73128 | ₱365.64 |
| 1,000 | ₱0.62766 | ₱627.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.44698 | ₱2,234.90 |
| 10,000 | ₱0.40155 | ₱4,015.50 |
| 15,000 | ₱0.37949 | ₱5,692.35 |
| 25,000 | ₱0.35558 | ₱8,889.50 |
| 35,000 | ₱0.34194 | ₱11,967.90 |
| 50,000 | ₱0.32903 | ₱16,451.50 |



