14.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD1472V

DigiKey Part Number
P122431TR-ND - Tape & Reel (TR)
P122431CT-ND - Cut Tape (CT)
P122431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD1472V
Description
RES 14.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD1472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,565
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.40700₱44.07
25₱3.43000₱85.75
50₱2.87040₱143.52
100₱2.43560₱243.56
250₱1.99848₱499.62
500₱1.75078₱875.39
1,000₱1.55306₱1,553.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.19243₱5,962.15
10,000₱1.10453₱11,045.30
15,000₱1.06174₱15,926.10
25,000₱1.01540₱25,385.00
35,000₱0.98889₱34,611.15
50,000₱0.96380₱48,190.00
Manufacturers Standard Package