
ERJ-3RBD2002V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD2002VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD2002VCT-ND - Cut Tape (CT) 10-ERJ-3RBD2002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD2002V |
Description | RES 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD2002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱3.43000 | ₱85.75 |
| 50 | ₱2.87040 | ₱143.52 |
| 100 | ₱2.43560 | ₱243.56 |
| 250 | ₱1.99848 | ₱499.62 |
| 500 | ₱1.75078 | ₱875.39 |
| 1,000 | ₱1.55306 | ₱1,553.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.19243 | ₱5,962.15 |
| 10,000 | ₱1.10453 | ₱11,045.30 |
| 15,000 | ₱1.06174 | ₱15,926.10 |
| 25,000 | ₱1.01540 | ₱25,385.00 |
| 35,000 | ₱0.98889 | ₱34,611.15 |
| 50,000 | ₱0.96380 | ₱48,190.00 |

