
ERJ-3RQF1R5V | |
|---|---|
DigiKey Part Number | P1.5AJTR-ND - Tape & Reel (TR) P1.5AJCT-ND - Cut Tape (CT) P1.5AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF1R5V |
Description | RES 1.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.46600 | ₱44.66 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.28720 | ₱164.36 |
| 100 | ₱2.90600 | ₱290.60 |
| 250 | ₱2.47968 | ₱619.92 |
| 500 | ₱2.21168 | ₱1,105.84 |
| 1,000 | ₱1.98480 | ₱1,984.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.61154 | ₱8,057.70 |
| 10,000 | ₱1.47642 | ₱14,764.20 |
| 15,000 | ₱1.40697 | ₱21,104.55 |
| 25,000 | ₱1.32842 | ₱33,210.50 |
| 35,000 | ₱1.28160 | ₱44,856.00 |
| 50,000 | ₱1.23587 | ₱61,793.50 |

