
ERJ-3RSFR12V | |
|---|---|
DigiKey Part Number | P.12AJTR-ND - Tape & Reel (TR) P.12AJCT-ND - Cut Tape (CT) P.12AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSFR12V |
Description | RES 0.12 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSFR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.72900 | ₱67.29 |
| 25 | ₱5.66920 | ₱141.73 |
| 50 | ₱5.00220 | ₱250.11 |
| 100 | ₱4.43050 | ₱443.05 |
| 250 | ₱3.79692 | ₱949.23 |
| 500 | ₱3.40150 | ₱1,700.75 |
| 1,000 | ₱3.06444 | ₱3,064.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.51325 | ₱12,566.25 |
| 10,000 | ₱2.31292 | ₱23,129.20 |
| 15,000 | ₱2.20998 | ₱33,149.70 |
| 25,000 | ₱2.09359 | ₱52,339.75 |
| 35,000 | ₱2.02419 | ₱70,846.65 |
| 50,000 | ₱1.95641 | ₱97,820.50 |

