
ERJ-6DQF1R8V | |
|---|---|
DigiKey Part Number | P19274TR-ND - Tape & Reel (TR) P19274CT-ND - Cut Tape (CT) P19274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF1R8V |
Description | RES 1.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF1R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱6.71720 | ₱167.93 |
| 50 | ₱5.91920 | ₱295.96 |
| 100 | ₱5.25230 | ₱525.23 |
| 250 | ₱4.50912 | ₱1,127.28 |
| 500 | ₱4.04582 | ₱2,022.91 |
| 1,000 | ₱3.65101 | ₱3,651.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.00656 | ₱15,032.80 |
| 10,000 | ₱2.77193 | ₱27,719.30 |
| 15,000 | ₱2.65140 | ₱39,771.00 |
| 25,000 | ₱2.51508 | ₱62,877.00 |
| 35,000 | ₱2.43384 | ₱85,184.40 |
| 50,000 | ₱2.35448 | ₱117,724.00 |

