4.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQF4R3V

DigiKey Part Number
P19283TR-ND - Tape & Reel (TR)
P19283CT-ND - Cut Tape (CT)
P19283DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQF4R3V
Description
RES 4.3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQF4R3V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.98000₱79.80
25₱6.71720₱167.93
50₱5.91920₱295.96
100₱5.25230₱525.23
250₱4.50912₱1,127.28
500₱4.04582₱2,022.91
1,000₱3.65101₱3,651.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.00656₱15,032.80
10,000₱2.77193₱27,719.30
15,000₱2.65140₱39,771.00
25,000₱2.51508₱62,877.00
35,000₱2.43384₱85,184.40
50,000₱2.35448₱117,724.00
Manufacturers Standard Package